19.6ohm Chip SMD Resistors:

104 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28W4222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.064
25+
$0.055
50+
$0.045
100+
$0.036
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
19.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52K6778

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
25+
$0.002
100+
$0.002
250+
$0.002
500+
$0.002
Min: 1 / Mult: 1
19.6ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
90W3715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
10+
$0.002
Min: 1 / Mult: 1
19.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
90W3150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
10+
$0.002
100+
$0.002
1000+
$0.002
5000+
$0.002
Min: 1 / Mult: 1
19.6ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
73AC0827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.036
10+
$0.036
25+
$0.036
50+
$0.036
100+
$0.036
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
19.6ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC2623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.043
10+
$0.043
25+
$0.043
50+
$0.043
100+
$0.043
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
19.6ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
68AH1625

RoHS

Each (Supplied on Cut Tape)
2500+
$0.049
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
19.6ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
77AH9907

RoHS

Each (Supplied on Cut Tape)
5000+
$0.112
Min: 20000 / Mult: 20000
Min: 20000 / Mult: 20000
19.6ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
68AH0599

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.056
10000+
$0.048
20000+
$0.041
30000+
$0.034
Min: 5000 / Mult: 5000
19.6ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
29AH4489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.160
100+
$0.090
1000+
$0.060
5000+
$0.047
10000+
$0.043
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
19.6ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
68AH2677

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.042
10000+
$0.036
20000+
$0.031
30000+
$0.025
Min: 5000 / Mult: 5000
19.6ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
29AH4650

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.137
100+
$0.075
Min: 10 / Mult: 10
Min: 500 / Mult: 10
19.6ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
29AH4749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.218
100+
$0.114
Min: 10 / Mult: 10
Min: 100 / Mult: 10
19.6ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
77AH9908

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.064
30000+
$0.060
50000+
$0.052
Min: 20000 / Mult: 20000
19.6ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
42K4863

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
$0.019
25000+
$0.017
Min: 15000 / Mult: 5000
19.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K9939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.020
Min: 20000 / Mult: 5000
19.6ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
-
-
-55°C
125°C
-
07J5674
Each (Supplied on Full Reel)
Full Reel
5000+
$0.055
10000+
$0.048
20000+
$0.041
30000+
$0.034
Min: 5000 / Mult: 5000
19.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
42K4343

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.019
30000+
$0.017
Min: 20000 / Mult: 5000
19.6ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
01H0421
Each (Supplied on Cut Tape)
2500+
$0.230
Min: 4000 / Mult: 4000
Min: 4000 / Mult: 4000
19.6ohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
53K2956

RoHS

Each (Supplied on Cut Tape)
1+
$0.190
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
19.6ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
07J7625
Each (Supplied on Full Reel)
Full Reel
10000+
$0.039
20000+
$0.034
30000+
$0.028
Min: 10000 / Mult: 10000
19.6ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
42K3757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.040
Min: 20000 / Mult: 5000
19.6ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
36C9486
Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.071
Min: 5000 / Mult: 5000
19.6ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
07J4903
Each (Supplied on Full Reel)
Full Reel
5000+
$0.055
10000+
$0.048
20000+
$0.041
30000+
$0.034
Min: 5000 / Mult: 5000
19.6ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
96C9620
Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.045
Min: 10000 / Mult: 10000
19.6ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
-
-
-55°C
125°C
-
1-25 of 104 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK