Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-HP6J124V SMD Chip Resistor, 120 kohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, High Temperature](https://www.newark.com/productimages/standard/en_US/3646096-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-HP6J124VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel29AJ1584RL
Cut Tape29AJ1584
Product RangeERJ-HP6 Series
Your Part Number
9,469 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.210 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.210 |
| 10+ | $0.076 |
| 100+ | $0.066 |
| 1000+ | $0.043 |
| 5000+ | $0.033 |
| 10000+ | $0.031 |
| 25000+ | $0.030 |
| 50000+ | $0.029 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-HP6J124VCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel29AJ1584RL
Cut Tape29AJ1584
Product RangeERJ-HP6 Series
Technical Datasheet
Resistance120kohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Temperature
Product RangeERJ-HP6 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
120kohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
ERJ-HP6 Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
175°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Temperature
Temperature Coefficient
± 100ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJ-HP6J124V
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
