Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-B2BFR30VCopy
Newark Part No.50W2145
Product RangeERJ-B2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.221 |
| 10000+ | $0.196 |
| 20000+ | $0.177 |
| 30000+ | $0.165 |
| 50000+ | $0.152 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,105.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-B2BFR30VCopy
Newark Part No.50W2145
Product RangeERJ-B2 Series
Technical Datasheet
Resistance0.3ohm
Resistor Case / Package1206 Wide
Power Rating1W
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeERJ-B2 Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
0.3ohm
Power Rating
1W
Resistor Type
High Power
Resistance Tolerance
± 1%
Voltage Rating
200V
Resistor Case / Package
1206 Wide
Resistor Technology
Thick Film
Product Range
ERJ-B2 Series
Temperature Coefficient
± 100ppm/°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Alternatives for ERJ-B2BFR30V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
