Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ-6RQFR22V SMD Current Sense Resistor, ERJ Series, 0.22 ohm, ERJ-6R Series, 0805 [2012 Metric], 125 mW, ± 1%](https://www.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ-6RQFR22VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15R1473
Product RangeERJ-6R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25000+ | $0.068 |
Price for:Each (Supplied on Cut Tape)
Minimum: 25000
Multiple: 25000
$1,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-6RQFR22VCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.15R1473
Product RangeERJ-6R Series
Technical Datasheet
Resistance0.22ohm
Product RangeERJ-6R Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient+/-250ppm/°C
Product Length2.01mm
Product Width1.25mm
QualificationAEC-Q200
SVHCNo SVHC (07-Jul-2017)
Product Overview
ERJ-6RQFR22V is an ERJ type, ERJ-6R series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.
- 0.22ohm resistance
- ±1% resistance tolerance
- 0805 [2012 Metric] resistor case
- ±250ppm/°C temperature coefficient
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Low resistance and high precision by thick film resistive element and special electrode structure
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
- 125mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
0.22ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
+/-250ppm/°C
Product Width
1.25mm
SVHC
No SVHC (07-Jul-2017)
Product Range
ERJ-6R Series
Power Rating
125mW
Resistor Technology
Thick Film
Product Length
2.01mm
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJ-6RQFR22V
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
