Current Sense SMD Resistors:

24 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
67AK0492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.640
10+
$1.260
25+
$1.140
50+
$1.040
100+
$0.945
Total:$1.64
Min: 1 / Mult: 1
Total:$12.60
Min: 10 / Mult: 1
1mohm
WSK Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
+/-250ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
27AC5485

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.050
10000+
$0.050
Total:$250.00
Min: 5000 / Mult: 5000
0.56ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
+/-250ppm/°C
3.2mm
1.6mm
-
-
-
AEC-Q200
27AC5433

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.059
Total:$1,475.00
Min: 25000 / Mult: 5000
0.22ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
+/-250ppm/°C
2.01mm
1.25mm
-
-
-
AEC-Q200
29AC5722

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.083
20000+
$0.073
30000+
$0.069
50000+
$0.061
Total:$830.00
Min: 10000 / Mult: 10000
0.51ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
+/-250ppm/°C
1.02mm
0.5mm
-
-
-
AEC-Q200
53W4136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.265
10+
$0.169
100+
$0.128
Total:$0.26
Min: 1 / Mult: 1
0.51ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
+/-250ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
15R1524

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.303
25+
$0.256
50+
$0.234
100+
$0.162
250+
$0.135
More Pricing...
Total:$0.30
Min: 1 / Mult: 1
0.39ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
+/-250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
51W8631

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.083
20000+
$0.073
30000+
$0.069
50000+
$0.061
Total:$830.00
Min: 10000 / Mult: 10000
0.51ohm
ERJ-2B Series
0402 [1005 Metric]
166mW
± 1%
Thick Film
+/-250ppm/°C
1.02mm
0.5mm
0.35mm
-55°C
155°C
AEC-Q200
97W7831

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.049
Total:$490.00
Min: 10000 / Mult: 5000
0.56ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
+/-250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
97W7828

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.059
20000+
$0.052
30000+
$0.049
50000+
$0.044
Total:$590.00
Min: 10000 / Mult: 5000
0.27ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
+/-250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
52W1132

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.134
20000+
$0.121
30000+
$0.113
50000+
$0.104
Total:$1,340.00
Min: 10000 / Mult: 5000
100mohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 5%
Thick Film
+/-250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
53W5020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.201
Total:$2,010.00
Min: 10000 / Mult: 5000
100mohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 5%
Thick Film
+/-250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
15R1477

RoHS

Each (Supplied on Full Reel)
Full Reel
25000+
$0.041
Total:$1,025.00
Min: 25000 / Mult: 5000
0.47ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
+/-250ppm/°C
2.01mm
1.25mm
-
-
-
AEC-Q200
15R1452

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.074
20000+
$0.065
30000+
$0.061
50000+
$0.055
Total:$740.00
Min: 10000 / Mult: 5000
0.39ohm
ERJ-6B Series
0805 [2012 Metric]
250mW
± 1%
Thick Film
+/-250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
56W0586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.134
Total:$670.00
Min: 5000 / Mult: 5000
0.027ohm
ERJ-3BW Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
+/-250ppm/°C
1.6mm
0.85mm
0.55mm
-55°C
155°C
AEC-Q200
97W7829

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.059
20000+
$0.052
30000+
$0.049
50000+
$0.044
Total:$590.00
Min: 10000 / Mult: 5000
0.39ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
+/-250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
97W7832

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.059
20000+
$0.052
30000+
$0.049
50000+
$0.044
Total:$590.00
Min: 10000 / Mult: 5000
0.68ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
+/-250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
05X8856

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.115
Total:$575.00
Min: 5000 / Mult: 5000
0.027ohm
ERJ-3BW Series
0603 [1608 Metric]
250mW
± 1%
Thick Film
+/-250ppm/°C
1.6mm
0.85mm
0.55mm
-55°C
155°C
AEC-Q200
97W7830

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.047
20000+
$0.046
30000+
$0.045
50000+
$0.043
Total:$470.00
Min: 10000 / Mult: 5000
0.47ohm
ERJ-8R Series
1206 [3216 Metric]
250mW
± 1%
Thick Film
+/-250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
79K5372

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.787
4000+
$0.710
6000+
$0.684
10000+
$0.658
Total:$1,574.00
Min: 2000 / Mult: 2000
1mohm
WSK Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
+/-250ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
72Y2249

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.868
4000+
$0.783
6000+
$0.755
10000+
$0.726
Total:$3,038.00
Min: 3500 / Mult: 3500
1mohm
WSHM2818 Series
2818 [7146 Metric]
7W
± 1%
Metal Strip
+/-250ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
15R1498

RoHS

Each
1000+
$0.077
Total:$385.00
Min: 5000 / Mult: 5000
0.27ohm
ERJ-8B Series
1206 [3216 Metric]
330mW
± 1%
Thick Film
+/-250ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
155°C
AEC-Q200
59AM4925
Each
1+
$1.200
30000+
$1.160
60000+
$1.070
150000+
$0.985
Total:$3,600.00
Min: 3000 / Mult: 3000
100mohm
SVSQ Series
3920 [10052 Metric]
12W
± 1%
Metal Strip
+/-250ppm/°C
10mm
5.2mm
1.42mm
-65°C
170°C
AEC-Q200
15R1478

RoHS

Each (Supplied on Full Reel)
Full Reel
25000+
$0.046
Total:$1,150.00
Min: 25000 / Mult: 5000
0.56ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
+/-250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
15R1476

RoHS

Each (Supplied on Full Reel)
Full Reel
25000+
$0.041
Total:$1,025.00
Min: 25000 / Mult: 5000
0.39ohm
ERJ-6R Series
0805 [2012 Metric]
125mW
± 1%
Thick Film
+/-250ppm/°C
2.01mm
1.25mm
0.6mm
-55°C
155°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK