Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ3GEYJ151V
Newark Part No.65T8576
Product RangeERJ-3GE Series
Your Part Number
Technical Datasheet
545 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.131 |
| 25+ | $0.066 |
| 50+ | $0.042 |
| 100+ | $0.030 |
| 250+ | $0.023 |
| 500+ | $0.017 |
| 1000+ | $0.013 |
| 2500+ | $0.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ3GEYJ151V
Newark Part No.65T8576
Product RangeERJ-3GE Series
Technical Datasheet
Resistance150ohm
Resistance Tolerance± 5%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeERJ-3GE Series
Temperature Coefficient± 200ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for ERJ3GEYJ151V
5 Products Found
Product Overview
The Panasonic ERJ 3G series resistors are automotive grade thick film chip resistors. The resistance range includes E24 decade values from 1ohm to 10Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Tolerance of ±5%
- Temperature coefficient (TCR) of -100 to +600, -400 to +150, ±300 and ±200ppm/°C
- Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
- Suitable for both reflow and flow soldering
Technical Specifications
Resistance
150ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-3GE Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability