Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJ-2RKF2372X.
Newark Part No.27AC5012
Product RangeERJ-2RK Series
Your Part Number
10,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 10000+ | $0.006 |
Price for:Each (Supplied on Full Reel)
Minimum: 50000
Multiple: 10000
$300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ-2RKF2372X.
Newark Part No.27AC5012
Product RangeERJ-2RK Series
Technical Datasheet
Resistance23.7kohm
Resistor Case / Package0402 [1005 Metric]
Power Rating100mW
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-2RK Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
23.7kohm
Power Rating
100mW
Resistor Type
Precision
Resistance Tolerance
± 1%
Voltage Rating
50V
Resistor Case / Package
0402 [1005 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-2RK Series
Temperature Coefficient
± 100ppm/°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
