0
0 Items$0.00

23.7kohm Chip SMD Resistors :

195 Products Found
Find a huge range of 23.7kohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Yageo, TT Electronics / Welwyn, Multicomp Pro & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
52K6862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.021
100+$0.016
250+$0.013
500+$0.011
More Pricing...
23.7kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53W4282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
10+$0.019
100+$0.016
1000+$0.009
23.7kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
52K8306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.103
25+$0.023
50+$0.022
100+$0.019
250+$0.018
More Pricing...
23.7kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
90W3765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
10+$0.063
100+$0.054
23.7kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
22AH7964

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.192
25+$0.169
50+$0.149
100+$0.091
250+$0.074
More Pricing...
23.7kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
73AC1015

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.324
10+$0.237
25+$0.213
50+$0.190
100+$0.166
More Pricing...
23.7kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
96AC7900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.927
10+$0.631
25+$0.585
50+$0.547
100+$0.520
23.7kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
49AK1039

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.101
25+$0.010
100+$0.008
250+$0.008
500+$0.007
More Pricing...
23.7kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK0271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.009
100+$0.007
250+$0.006
1000+$0.005
23.7kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK1955

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.013
50+$0.011
100+$0.009
250+$0.008
More Pricing...
23.7kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
61AK7486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.241
23.7kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK1358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.008
100+$0.006
500+$0.005
23.7kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.261
25+$0.024
50+$0.021
100+$0.017
250+$0.016
More Pricing...
23.7kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
58AK6824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.009
50+$0.009
100+$0.008
23.7kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
82AH7911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.020
25+$0.013
50+$0.009
100+$0.007
250+$0.005
More Pricing...
23.7kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
92AH8918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.240
100+$0.142
1000+$0.096
23.7kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
27W4178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.149
25+$0.095
50+$0.068
100+$0.051
250+$0.039
More Pricing...
23.7kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
24W2798

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.009
23.7kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
28W4272

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.037
25+$0.035
50+$0.033
100+$0.031
250+$0.026
More Pricing...
23.7kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
86T3023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.012
25+$0.010
50+$0.008
23.7kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W3926

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.228
100+$0.135
500+$0.110
1000+$0.094
23.7kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
63W0807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.018
100+$0.016
1000+$0.011
5000+$0.007
10000+$0.006
23.7kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
94X1512

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.006
10000+$0.005
25000+$0.004
50000+$0.003
23.7kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
68Y8156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.111
25+$0.099
50+$0.061
100+$0.050
250+$0.043
More Pricing...
23.7kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
94X1511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.016
100+$0.013
1000+$0.010
23.7kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
1-25 of 195 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK