Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA3AEB8060V SMD Chip Resistor, 806 ohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Metal Film (Thin Film)](https://www.newark.com/productimages/standard/en_US/1577588-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA3AEB8060VCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel29AH4317
Re-Reel74R3775RL
Cut Tape74R3775
Product RangeERA-3A Series
Your Part Number
1,190 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.075 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.075 |
| 100+ | $0.063 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.070 |
| 15000+ | $0.065 |
| 25000+ | $0.057 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA3AEB8060VCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel29AH4317
Re-Reel74R3775RL
Cut Tape74R3775
Product RangeERA-3A Series
Technical Datasheet
Resistance806ohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyMetal Film (Thin Film)
Resistor Element TypeThin Film
Resistor TypeHigh Reliability
Product RangeERA-3A Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
RoHS Phthalates CompliantTo Be Advised
SVHCTo Be Advised
Technical Specifications
Resistance
806ohm
Power Rating
100mW
Resistor Technology
Metal Film (Thin Film)
Resistor Type
High Reliability
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
RoHS Phthalates Compliant
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Element Type
Thin Film
Product Range
ERA-3A Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
Automotive Qualification Standard
AEC-Q200
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
