Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERA2VEB59R0X SMD Chip Resistor, 59 ohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film](https://www.newark.com/productimages/standard/en_US/67AH0377-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERA2VEB59R0XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel66AH9950
Re-Reel67AH6583RL
Cut Tape67AH6583
Product RangeERA-2V Series
Your Part Number
200 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.471 | $0.47 |
| Total Price | $0.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.471 |
| 10+ | $0.414 |
| 100+ | $0.363 |
| 1000+ | $0.302 |
| 5000+ | $0.252 |
| 10000+ | $0.213 |
| 25000+ | $0.175 |
| 50000+ | $0.144 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.163 |
| 20000+ | $0.160 |
| 30000+ | $0.156 |
| 50000+ | $0.153 |
| 100000+ | $0.150 |
| 250000+ | $0.147 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERA2VEB59R0XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel66AH9950
Re-Reel67AH6583RL
Cut Tape67AH6583
Product RangeERA-2V Series
Technical Datasheet
Resistance59ohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeSulfur Resistant, High Reliability
Product RangeERA-2V Series
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
- ERA-xV series anti-sulfurated thin film chip resistor
- Featuring a soft terminal and passivated layer
- High reliability and high stability
- Automotive grade AEC-Q200 compliant
- Protect against heat shock, corrosion and ESD withstanding
- Load life of 10,000hours at 85°C
- Operating temperature range from -55°C to +155°C
Technical Specifications
Resistance
59ohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
ERA-2V Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant, High Reliability
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
