0
0 Items$0.00

59ohm Chip SMD Resistors :

147 Products Found
Find a huge range of 59ohm Chip SMD Resistors at Newark Electronics. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, Holsworthy - Te Connectivity, TT Electronics / Welwyn & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
53K2512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.110
59ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
67AH6583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.539
25+$0.473
100+$0.414
250+$0.345
500+$0.289
More Pricing...
59ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Sulfur Resistant, High Reliability
ERA-2V Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
53W4420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.098
10+$0.019
100+$0.016
1000+$0.009
59ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
97AC6264

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.955
10+$0.631
25+$0.580
50+$0.547
100+$0.520
More Pricing...
59ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
97AC2204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.705
10+$0.590
25+$0.569
50+$0.547
100+$0.520
More Pricing...
59ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
49AK1559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.008
100+$0.006
250+$0.006
500+$0.005
More Pricing...
59ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
49AK3329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.261
25+$0.024
50+$0.021
100+$0.017
250+$0.016
More Pricing...
59ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
49AK2694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.013
50+$0.011
100+$0.009
250+$0.008
More Pricing...
59ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
13AN2291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.136
25+$0.066
100+$0.042
250+$0.030
500+$0.023
More Pricing...
59ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
53W4650

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.099
10+$0.022
100+$0.017
1000+$0.011
5000+$0.006
59ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
85Y7034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.068
100+$0.059
59ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
28W3931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.149
25+$0.095
50+$0.068
100+$0.051
250+$0.039
More Pricing...
59ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
28W4471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.275
25+$0.175
50+$0.125
100+$0.095
250+$0.072
More Pricing...
59ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
27W4005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.133
25+$0.065
100+$0.042
250+$0.030
500+$0.023
More Pricing...
59ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
95W6352

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.319
10+$0.238
25+$0.234
50+$0.230
100+$0.226
59ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
-
95W6841

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.297
10+$0.225
25+$0.221
50+$0.218
100+$0.214
59ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
85Y9335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.039
100+$0.033
59ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
24AC9539

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.099
10000+$0.088
25000+$0.078
50000+$0.065
59ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
85Y7234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.151
100+$0.090
1000+$0.064
59ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
22AC4551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.395
100+$0.239
1000+$0.163
59ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
85Y9978

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
100+$0.054
59ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
23AJ8279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.166
100+$0.101
59ohm
100mW
0402 [1005 Metric]
± 0.5%
Thick Film
-
High Temperature
ERJ-H2R Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
175°C
AEC-Q200
-
29AH5587

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.032
10000+$0.028
20000+$0.024
30000+$0.020
59ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
AEC-Q200
98Y6592

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.731
10+$0.596
25+$0.575
50+$0.552
100+$0.539
59ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
34AH2250

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.839
10+$0.785
25+$0.749
50+$0.711
100+$0.690
59ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
1-25 of 147 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK