Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELL6RH220MCopy
Newark Part No.62W8690
Product RangeELL-6RH Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL6RH220MCopy
Newark Part No.62W8690
Product RangeELL-6RH Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case6mm x 6mm x 2.5mm
Product RangeELL-6RH Series
DC Resistance Max0.22ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.5mm
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Thin (Height 2.5mm - 3.0mm)
- Higher reliability in mounting by seperated user terminal and internal connection
- Large current capability
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 2.5mm
DC Resistance Max
0.22ohm
Product Length
6mm
Product Height
2.5mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
-
Product Range
ELL-6RH Series
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
