Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELC10D332ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62W8318
Product RangeELC-10D Series
Your Part Number
274 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.824 |
| 25+ | $0.763 |
| 50+ | $0.701 |
| 100+ | $0.632 |
| 500+ | $0.563 |
| 1000+ | $0.487 |
| 2500+ | $0.455 |
Price for:Each
Minimum: 1
Multiple: 1
$1.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELC10D332ECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.62W8318
Product RangeELC-10D Series
Technical Datasheet
Product RangeELC-10D Series
Inductance3.3mH
Inductor ConstructionUnshielded
RMS Current (Irms)280mA
Saturation Current (Isat)-
DC Resistance Max3.2ohm
Inductance Tolerance± 10%
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
ELC-10D Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 10%
Inductance
3.3mH
RMS Current (Irms)
280mA
DC Resistance Max
3.2ohm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
