280mA Radial Leaded Power Inductors:

12 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74AC4199

RoHS

Date/Lot Code

Each
1+
$0.431
250+
$0.336
500+
$0.305
1000+
$0.279
5000+
$0.257
Min: 5 / Mult: 5
MP SCH series
3.3mH
Unshielded
280mA
-
6.2ohm
± 10%
66AH0280

RoHS

Date/Lot Code

Each
1+
$2.070
10+
$1.980
25+
$1.880
50+
$1.790
100+
$1.720
More Pricing...
Min: 1 / Mult: 1
SBC Series
4.7mH
Unshielded
280mA
530mA
4.83ohm
± 10%
66AH0256

RoHS

Date/Lot Code

Each
1+
$2.100
10+
$1.830
25+
$1.770
50+
$1.710
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
SBC Series
3.3mH
Unshielded
280mA
610mA
4.24ohm
± 10%
44W4753

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$1.150
25+
$1.120
50+
$1.080
100+
$0.981
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
3.3mH
Unshielded
280mA
300mA
6.2ohm
± 5%
79X1751

RoHS

Date/Lot Code

Each
1+
$0.322
10+
$0.272
25+
$0.243
50+
$0.238
100+
$0.232
More Pricing...
Min: 1 / Mult: 1
RLB Series
150µH
Unshielded
280mA
-
0.5ohm
± 10%
61AK4537

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.880
25+
$0.860
50+
$0.839
100+
$0.799
More Pricing...
Min: 1 / Mult: 1
SBC Series
1mH
Unshielded
280mA
310mA
2.37ohm
± 10%
62W8318

RoHS

Each
1+
$0.148
10+
$0.148
25+
$0.148
50+
$0.148
100+
$0.148
More Pricing...
Min: 1 / Mult: 1
ELC-10D Series
3.3mH
Unshielded
280mA
280mA
3.2ohm
± 10%
11R2206

RoHS

Each
250+
$0.861
500+
$0.819
1000+
$0.794
Min: 250 / Mult: 250
1200LRS Series
2.2mH
Shielded
280mA
280mA
4.6ohm
± 15%
46P8745

RoHS

Each
100+
$0.694
250+
$0.654
500+
$0.614
1000+
$0.604
Min: 200 / Mult: 200
1300R Series
1.5mH
Unshielded
280mA
280mA
3.1ohm
± 10%
46T8806

RoHS

Date/Lot Code

Each
1+
$2.130
10+
$2.050
25+
$1.990
50+
$1.930
100+
$1.750
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
3.9mH
Unshielded
280mA
250mA
4.8ohm
± 10%
82Y7791

RoHS

Date/Lot Code

Each
1+
$2.280
10+
$2.020
25+
$1.910
50+
$1.790
100+
$1.620
More Pricing...
Min: 1 / Mult: 1
WE-TI Series
6.8mH
Unshielded
280mA
350mA
6.6ohm
± 5%
66AH0194

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.938
25+
$0.892
50+
$0.845
100+
$0.799
More Pricing...
Min: 1 / Mult: 1
SBC Series
1.2mH
Unshielded
280mA
280mA
2.7ohm
± 10%
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK