Print Page
534 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $0.646 |
| 25+ | $0.610 |
| 50+ | $0.574 |
| 100+ | $0.538 |
| 500+ | $0.527 |
| 1000+ | $0.516 |
| 2500+ | $0.506 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUHD1C221Copy
Manufacturer Standard Lead Time37 weeks
Newark Part No.58T9366
Product RangeHD Series
Technical Datasheet
Capacitance220µF
Voltage(DC)16V
Voltage Rating16V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Series NameHD
Diameter6.3mm
Lead Spacing2.5mm
Product Diameter6.3mm
Product Length-
Height11.2mm
Product Width-
Product Height11.2mm
Product RangeHD Series
Lead Diameter0.5mm
ESR-
Ripple Current180mA
Supplier Package-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
220µF
Voltage Rating
16V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Series Name
HD
Lead Spacing
2.5mm
Product Length
-
Product Width
-
Product Range
HD Series
ESR
-
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Case / Package
Radial Leaded
Diameter
6.3mm
Product Diameter
6.3mm
Height
11.2mm
Product Height
11.2mm
Lead Diameter
0.5mm
Ripple Current
180mA
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for EEUHD1C221
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

