Print Page
19,075 In Stock
9,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.689 |
| 25+ | $0.634 |
| 50+ | $0.580 |
| 100+ | $0.525 |
| 500+ | $0.515 |
| 1000+ | $0.504 |
| 2500+ | $0.494 |
Price for:Each
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFS1H221LCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.83AK4288
Product RangeFS Series
Technical Datasheet
Capacitance220µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature9000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height20mm
Product RangeFS Series
ESR0.033ohm
Ripple Current1.43A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FS series A Type aluminium electrolytic capacitors features extreme high capacitance, long life, and low ESR—all wrapped in significantly smaller case sizes. The FS series provides space reduction and allows for a reduced number of capacitors on the board. Low ESR and high ripple current in the FS series combines to provide a more stable, long-life capacitor option.
- Smaller case size, miniaturized: one size smaller than EEU-FR series
- Operating temperature range from -40°C to +105°C
- Suitable for the high reliability application such as an industrial instrument
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
9000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
FS Series
Ripple Current
1.43A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
20mm
ESR
0.033ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

