Print Page
1,427 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.230 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 25+ | $0.699 |
| 100+ | $0.639 |
| 250+ | $0.577 |
| 500+ | $0.514 |
| 1000+ | $0.504 |
| 5000+ | $0.493 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFS1C182BCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.
Re-Reel41AH9606RL
Cut Tape41AH9606
Product RangeFS Series
Technical Datasheet
Capacitance1800µF
Voltage Rating16V
Voltage(DC)16V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
Diameter10mm
PolarityPolar
Capacitor Case / PackageRadial Leaded
Series NameFS
Lead Spacing5mm
Height20mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeFS Series
ESR-
Ripple Current2.18A
Supplier Package-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1800µF
Voltage(DC)
16V
Capacitor Terminals
Radial Leaded
Diameter
10mm
Capacitor Case / Package
Radial Leaded
Lead Spacing
5mm
Product Diameter
10mm
Product Width
-
Product Range
FS Series
Ripple Current
2.18A
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
16V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Polarity
Polar
Series Name
FS
Height
20mm
Product Length
-
Product Height
20mm
ESR
-
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

