Print Page
3,891 In Stock
Need more?
2102 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1789 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $0.650 |
| 25+ | $0.612 |
| 50+ | $0.574 |
| 100+ | $0.536 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFR1V681Copy
Newark Part No.83AK4286
Product RangeFR Series
Technical Datasheet
Capacitance680µF
Voltage(DC)35V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / Package-
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeFR Series
ESR-
Ripple Current2.18A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EEUFR1V681 is a FR-series, Type 'A' radial leaded aluminium electrolytic capacitor. It is built upon Panasonic's existing technology and allows for a quality, competitive product that better serves user requirements. This capacitor is suitable for switching mode adapters, line noise removal, and other products with long lifetime requirements. This series continues to provide excellent low ESR, high ripple current capabilities and can offer even longer endurance in the smaller cases and higher voltage options.
- Capacitance is 680µF with ±20% tolerance
- 5mm lead spacing
- Operating temperature range from -40°C to 105°C
- 20mm x 10mm product height x product diameter
- 2.18A ripple current
- Voltage(DC) is 35V
- Low ESR: down to just 12mohm (20˚C/100KHz)
Technical Specifications
Capacitance
680µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
-
Product Diameter
10mm
Product Width
-
Product Range
FR Series
Ripple Current
2.18A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

