Print Page
15,732 In Stock
7,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.700 |
| 10+ | $1.150 |
| 25+ | $1.050 |
| 50+ | $0.959 |
| 100+ | $0.863 |
| 500+ | $0.846 |
| 1000+ | $0.828 |
| 2500+ | $0.811 |
Price for:Each
Minimum: 1
Multiple: 1
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEUFR1H471Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 83AK4270 |
| Product Range | FR Series |
| Technical Datasheet | |
| Capacitance | 470µF |
| Voltage(DC) | 50V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Lifetime @ Temperature | 10000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 5mm |
| Product Diameter | 12.5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 20mm |
| Product Range | FR Series |
| ESR | - |
| Ripple Current | 2.26A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
EEUFR1H471 is a FR-series, Type 'A' radial leaded aluminium electrolytic capacitor. It is built upon Panasonic's existing technology and allows for a quality, competitive product that better serves user requirements. This capacitor is suitable for switching mode adapters, line noise removal, and other products with long lifetime requirements. This series continues to provide excellent low ESR, high ripple current capabilities and can offer even longer endurance in the smaller cases and higher voltage options.
- Capacitance is 470µF with ±20% tolerance
- 5mm lead spacing
- Operating temperature range from -40°C to 105°C
- 20mm x 12.5mm product height x product diameter
- 2.26A ripple current
- Voltage(DC) is 50V
- Low ESR: down to just 12mohm (20˚C/100KHz)
Technical Specifications
| Capacitance | 470µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 10000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 12.5mm |
| Product Width | - |
| Product Range | FR Series |
| Ripple Current | 2.26A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 50V |
|---|---|
| Capacitor Terminals | PC Pin |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 20mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (3)
Alternatives for EEUFR1H471
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

