Print Page
50 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.240 | $0.197 |
| 10+ | $0.525 | $0.197 |
| 25+ | $0.502 | $0.197 |
| 50+ | $0.478 | $0.197 |
| 100+ | $0.455 | $0.197 |
| 500+ | $0.448 | $0.197 |
| 1000+ | $0.441 | $0.197 |
| 2500+ | $0.423 | $0.197 |
Price for:Each
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFR1E821
Newark Part No.74R3439
Product RangeFR Series
Technical Datasheet
Capacitance820µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeFR Series
ESR-
Ripple Current2.18A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EEU-FR1E821 is a radial leaded Aluminum Electrolytic Capacitor features high reliability, long life, low impedance and high ripple current. The FR-A series aluminum electrolytic capacitor is suitable for high reliability application such as an industrial instrument.
- PVC sleeve sheathing (metal case)
- Polar polarity type
- 205μA Maximum leakage current
- 2180mA RMS at 100kHz/+105°C Rated ripple current
- 0.020Ω at 100kHz/+20°C Impedance
Technical Specifications
Capacitance
820µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
FR Series
Ripple Current
2.18A
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

