Print Page
12,752 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.545 |
| 10+ | $0.495 |
| 25+ | $0.455 |
| 50+ | $0.408 |
| 100+ | $0.369 |
| 250+ | $0.323 |
| 500+ | $0.290 |
| 1000+ | $0.241 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFR1E471YBCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.47AC4912
Product RangeFR Series
Technical Datasheet
Capacitance470µF
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature8000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height15mm
Product RangeFR Series
ESR-
Ripple Current1.24A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
8000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
FR Series
Ripple Current
1.24A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
15mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for EEUFR1E471YB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

