Print Page
40,811 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.651 |
| 25+ | $0.617 |
| 50+ | $0.582 |
| 100+ | $0.548 |
| 500+ | $0.537 |
| 1000+ | $0.526 |
| 2500+ | $0.515 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFR1A182Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83AK4254
Product RangeFR Series
Technical Datasheet
Capacitance1800µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height20mm
Product RangeFR Series
ESR-
Ripple Current2.18A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Panasonic FR series capacitors are type A, radial leaded polarized aluminium electrolytic capacitors. The capacitance value ranges from 4.7μF to 8200μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form. In comparison to Panasonic FM series, the FR series capacitors can achieve a endurance upgrade of up to 100% and a capacitance increase of up to 30% by improving material technology.
- Rated voltage range of 6.3VDC to 100VDC
- Tolerance of ±20%
- Endurance of 5000h to 10000h at 105°C
- Operating temperature range -40°C to 105°C
- High reliability
Technical Specifications
Capacitance
1800µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
FR Series
Ripple Current
2.18A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

