Print Page
1,296 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.050 | $1.05 |
| Total Price | $1.05 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.694 |
| 100+ | $0.499 |
| 500+ | $0.418 |
| 5000+ | $0.410 |
| 10000+ | $0.401 |
| 25000+ | $0.393 |
| 50000+ | $0.385 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.352 |
| 3000+ | $0.321 |
| 5000+ | $0.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFR1A152LBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel29AH4220
Cut Tape62W7999
Product RangeFR Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)10V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature9000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing3.5mm
Product Diameter8mm
Product Length-
Product Width-
Product Height20mm
Product RangeFR Series
ESR-
Ripple Current1.56A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1500µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
9000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Product Width
-
Product Range
FR Series
Ripple Current
1.56A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
3.5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for EEUFR1A152LB
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

