Print Page
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.406 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.406 |
| 10+ | $0.257 |
| 100+ | $0.172 |
| 1000+ | $0.125 |
| 5000+ | $0.123 |
| 10000+ | $0.120 |
| 25000+ | $0.118 |
| 50000+ | $0.115 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.106 |
| 4000+ | $0.104 |
| 6000+ | $0.102 |
| 10000+ | $0.100 |
| 20000+ | $0.098 |
| 50000+ | $0.095 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEUFR1A151BCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Full Reel73AC6930 Cut Tape62W7997 |
| Product Range | FR Series |
| Technical Datasheet | |
| Capacitance | 150µF |
| Voltage(DC) | 10V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 5mm |
| Product Diameter | 5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 11mm |
| Product Range | FR Series |
| ESR | - |
| Ripple Current | 280mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 150µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 5mm |
| Product Width | - |
| Product Range | FR Series |
| Ripple Current | 280mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 10V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 11mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (2)
Alternatives for EEUFR1A151B
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

