Print Page
6,519 In Stock
23,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $0.915 |
| 100+ | $0.680 |
| 500+ | $0.573 |
| 5000+ | $0.562 |
| 10000+ | $0.550 |
| 25000+ | $0.539 |
| 50000+ | $0.527 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEUFM1V471BCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 47AC4908 |
| Product Range | FM Series |
| Technical Datasheet | |
| Capacitance | 470µF |
| Voltage(DC) | 35V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | - |
| Lead Spacing | 5mm |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 20mm |
| Product Range | FM Series |
| ESR | - |
| Ripple Current | 2.18A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 470µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Capacitor Case / Package | - |
| Product Diameter | 10mm |
| Product Width | - |
| Product Range | FM Series |
| Ripple Current | 2.18A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 35V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 20mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

