Print Page
4,030 In Stock
13,750 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.775 |
| 10+ | $0.386 |
| 25+ | $0.372 |
| 50+ | $0.358 |
| 100+ | $0.297 |
| 500+ | $0.291 |
| 1000+ | $0.285 |
| 2500+ | $0.279 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEUFM1V221LCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 83AK4251 |
| Product Range | FM Series |
| Technical Datasheet | |
| Capacitance | 220µF |
| Voltage(DC) | 35V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 3.5mm |
| Product Diameter | 8mm |
| Product Length | - |
| Product Width | - |
| Product Height | 15mm |
| Product Range | FM Series |
| ESR | - |
| Ripple Current | 1.24A |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Panasonic FM series capacitor are type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance value ranges from 22μF to 6800μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
- High reliability
- Rated voltage range of 6.3VDC to 50VDC
- Tolerance of ±20%
- Endurance of 2000h to 7000h at 105°C
- Operating temperature range -40°C to 105°C
Technical Specifications
| Capacitance | 220µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 8mm |
| Product Width | - |
| Product Range | FM Series |
| Ripple Current | 1.24A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 35V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 3.5mm |
| Product Length | - |
| Product Height | 15mm |
| ESR | - |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (3)
Alternatives for EEUFM1V221L
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

