Print Page
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.425 |
| 10+ | $0.272 |
| 25+ | $0.268 |
| 50+ | $0.264 |
| 100+ | $0.170 |
| 500+ | $0.167 |
| 1000+ | $0.163 |
| 2500+ | $0.160 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEUFC2A4R7Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 49W7240 |
| Product Range | FC Series |
| Technical Datasheet | |
| Capacitance | 4.7µF |
| Voltage(DC) | 100V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 2mm |
| Product Diameter | 5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 11mm |
| Product Range | FC Series |
| ESR | - |
| Ripple Current | 65mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
EEUFC2A4R7 is a FC-A series radial lead type, aluminium electrolytic capacitor.
- Endurance is 105°C 1000h to 5000h
- Low impedance
- 4.7uF capacitance, ±20% capacitance tolerance
- 2mm lead spacing
- Operating temperature range from -55 to 105°C
- 5mm product diameter
- 11mm product height
- 65mA ripple current
- 100VDC voltage rating
- AEC-Q200 compliant
Technical Specifications
| Capacitance | 4.7µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 5mm |
| Product Width | - |
| Product Range | FC Series |
| Ripple Current | 65mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (23-Jan-2024) |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 2mm |
| Product Length | - |
| Product Height | 11mm |
| ESR | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |

