Print Page
822 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $1.680 |
| 25+ | $1.520 |
| 50+ | $1.360 |
| 100+ | $1.190 |
| 500+ | $1.040 |
| 1000+ | $0.941 |
| 2500+ | $0.878 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFC2A101BCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.47AC4894
Product RangeFC Series
Capacitance100µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height20mm
Product RangeFC Series
ESR-
Ripple Current671mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
FC Series
Ripple Current
671mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for EEUFC2A101B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

