Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEUFC1V102BCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 18AR5511 |
| Product Range | FC-A Series |
| Your Part Number | |
| Technical Datasheet |
2,375 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 25+ | $1.810 |
| 100+ | $1.640 |
| 250+ | $1.480 |
| 500+ | $1.340 |
| 1000+ | $1.120 |
| 5000+ | $0.964 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEUFC1V102BCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 18AR5511 |
| Product Range | FC-A Series |
| Technical Datasheet | |
| Capacitance | 1000µF |
| Voltage(DC) | 35V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | - |
| Lead Spacing | 5mm |
| Product Diameter | 12.5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 25mm |
| Product Range | FC-A Series |
| ESR | - |
| Ripple Current | 1.945A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 1000µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 5000 hours @ 105°C |
| Capacitor Case / Package | - |
| Product Diameter | 12.5mm |
| Product Width | - |
| Product Range | FC-A Series |
| Ripple Current | 1.945A |
| Operating Temperature Max | 105°C |
| SVHC | To Be Advised |
| Voltage(DC) | 35V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 25mm |
| ESR | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
