Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.820 |
| 25+ | $1.680 |
| 50+ | $1.520 |
| 100+ | $1.360 |
| 250+ | $1.180 |
| 500+ | $1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUFC1C152SBCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.41AH9468
Product RangeFC Series
Capacitance1500µF
Voltage(DC)16V
Voltage Rating16V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Diameter16mm
Series NameFC
Capacitor Case / PackageRadial Leaded
Height15mm
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height15mm
Product RangeFC Series
ESR-
Ripple Current1.69A
Supplier Package-
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
1500µF
Voltage Rating
16V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Series Name
FC
Height
15mm
Product Diameter
16mm
Product Width
-
Product Range
FC Series
Ripple Current
1.69A
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
16V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Diameter
16mm
Capacitor Case / Package
Radial Leaded
Lead Spacing
7.5mm
Product Length
-
Product Height
15mm
ESR
-
Supplier Package
-
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

