Print Page
265 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.710 |
| 25+ | $0.653 |
| 50+ | $0.596 |
| 100+ | $0.539 |
| 500+ | $0.528 |
| 1000+ | $0.517 |
| 2500+ | $0.507 |
Price for:Each
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEUFC1A152Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Newark Part No. | 83AK4199 |
| Product Range | FC Series |
| Technical Datasheet | |
| Capacitance | 1500µF |
| Voltage(DC) | 10V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 5mm |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 25mm |
| Product Range | FC Series |
| ESR | - |
| Ripple Current | 1.44A |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Panasonic EEUFC series capacitors are automotive grade, radial polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are solution for low impedance solutions.
- High reliability
- Low impedance
- Automotive grade AEC-Q200 compliant
- Tolerance of ±20%
- Endurance of 1000h to 5000h at 105°C
- Operating temperature range -55°C to 105°C
- Rated voltage range of 6.3VDC to 100VDC
Technical Specifications
| Capacitance | 1500µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 3000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 10mm |
| Product Width | - |
| Product Range | FC Series |
| Ripple Current | 1.44A |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 10V |
|---|---|
| Capacitor Terminals | PC Pin |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 25mm |
| ESR | - |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (3)
Alternatives for EEUFC1A152
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

