Print Page
2,682 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.250 |
| 25+ | $1.210 |
| 50+ | $1.160 |
| 100+ | $0.878 |
| 500+ | $0.860 |
| 1000+ | $0.843 |
| 2500+ | $0.825 |
Price for:Each
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUEE2G150Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.83AK4194
Product RangeEE Series
Technical Datasheet
Capacitance15µF
Voltage(DC)400V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height20mm
Product RangeEE Series
ESR-
Ripple Current590mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The EEUEE2G150 is an aluminium Electrolytic Capacitor with radial leaded terminals and it features high reliability, long life, low impedance and high ripple current. The EE-A series electrolytic capacitor is suitable for high reliability application such as an industrial instrument.
- PVC sleeve sheathing (metal case) appearance
- Polar polarity type
- 590mA RMS at 100kHz/+105°C Ripple current
Technical Specifications
Capacitance
15µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
EE Series
Ripple Current
590mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

