Print Page
1,244 In Stock
2,620 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 25+ | $2.160 |
| 100+ | $1.770 |
| 250+ | $1.650 |
| 500+ | $1.620 |
| 1000+ | $1.580 |
| 2500+ | $1.550 |
| 5000+ | $1.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUEE2C221Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.62W7609
Product RangeEE Series
Technical Datasheet
Capacitance220µF
Voltage(DC)160V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height31.5mm
Product RangeEE Series
ESR-
Ripple Current2.28A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EEU-EE series A Type is a radial lead aluminium electrolytic capacitor most suitable for the high reliability application such as an industrial instrument.
- High ripple current (at high frequency) 40% higher than ED series
- Endurance of 8000h to 10000h at 105°C
- Temperature range from -25°C to +105°C
Technical Specifications
Capacitance
220µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
EE Series
Ripple Current
2.28A
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
160V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
31.5mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (2)
Alternatives for EEUEE2C221
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

