Print Page
5,870 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.385 |
| 10+ | $0.186 |
| 25+ | $0.180 |
| 50+ | $0.173 |
| 100+ | $0.155 |
| 500+ | $0.125 |
| 1000+ | $0.116 |
| 2500+ | $0.108 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEUEB1J100SBCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.83AK4167
Product RangeEB Series
Technical Datasheet
Capacitance10µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeEB Series
ESR-
Ripple Current30mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
EEUEB1J100SB is an EB-A series radial lead aluminum electrolytic capacitor.
- Capacitance value is 10µF with ±20% tolerance
- Voltage(DC) rating is 63V
- Ripple current is 30mA
- Lifetime at temperature is 5000hours at 105°C
- Lead spacing is 5mm
- Operating temperature range from -40°C to 105°C
- High ripple, high frequency (high voltage)
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
EB Series
Ripple Current
30mA
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
63V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
11mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

