Print Page
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.270 |
| 1000+ | $1.240 |
| 1500+ | $1.220 |
| 2500+ | $1.190 |
| 5000+ | $1.170 |
| 12500+ | $1.140 |
| 25000+ | $1.120 |
| 50000+ | $1.090 |
Price for:Each
Minimum: 500
Multiple: 500
$635.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEU-EB2W220Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49W6651
Product RangeEB Series
Technical Datasheet
Capacitance22µF
Voltage(DC)450V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Product RangeEB Series
ESR-
Ripple Current560mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EEU-EB2W220 is an EB-A series radial lead aluminum electrolytic capacitor.
- Capacitance value is 22µF with ±20% tolerance
- Voltage(DC) rating is 450V
- Ripple current is 560mA
- Lifetime at temperature is 5000hours at 105°C
- Lead spacing is 7.5mm
- Operating temperature range from -25°C to 105°C
- High ripple, high frequency (high voltage)
Technical Specifications
Capacitance
22µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
EB Series
Ripple Current
560mA
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
450V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
25mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Alternatives for EEU-EB2W220
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

