Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.07 |
| 500+ | $0.93 |
| 1000+ | $0.88 |
| 2500+ | $0.84 |
Price for:Each
Minimum: 100
Multiple: 100
$107.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEU-EB2D680S
Newark Part No.49W6603
Product RangeEB Series
Technical Datasheet
Capacitance68µF
Voltage(DC)200V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height20mm
Product RangeEB Series
ESR-
Ripple Current750mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EEU-EB2D680S is an EB-A series radial lead aluminum electrolytic capacitor.
- Capacitance value is 68µF with ±20% tolerance
- Voltage(DC) rating is 200V
- Ripple current is 750mA
- Lifetime at temperature is 5000hours at 105°C
- Lead spacing is 7.5mm
- Operating temperature range from -25°C to 105°C
- High ripple, high frequency (high voltage)
Technical Specifications
Capacitance
68µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
5000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
EB Series
Ripple Current
750mA
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
200V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
20mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate