Print Page
2,000 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 200+ | $0.849 |
| 400+ | $0.604 |
| 600+ | $0.537 |
| 1000+ | $0.470 |
| 2000+ | $0.399 |
| 5000+ | $0.337 |
| 10000+ | $0.289 |
| 20000+ | $0.239 |
Price for:Each
Minimum: 200
Multiple: 200
$169.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEAGA1V470Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 18AR2698 |
| Product Range | GA Series |
| Technical Datasheet | |
| Capacitance | 47µF |
| Voltage(DC) | 35V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | - |
| Lead Spacing | 2.5mm |
| Product Diameter | 8mm |
| Product Length | - |
| Product Width | - |
| Product Height | 7mm |
| Product Range | GA Series |
| ESR | - |
| Ripple Current | 96mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Capacitance | 47µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Capacitor Case / Package | - |
| Product Diameter | 8mm |
| Product Width | - |
| Product Range | GA Series |
| Ripple Current | 96mA |
| Operating Temperature Max | 105°C |
| SVHC | To Be Advised |
| Voltage(DC) | 35V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 2.5mm |
| Product Length | - |
| Product Height | 7mm |
| ESR | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
