Print Page
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 10+ | $0.162 |
| 100+ | $0.144 |
| 1000+ | $0.103 |
| 5000+ | $0.091 |
| 10000+ | $0.089 |
| 25000+ | $0.087 |
| 50000+ | $0.086 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEAGA1C220BCopy |
| Manufacturer Standard Lead Time | 46 weeks |
| Newark Part No. | 47AC4610 |
| Product Range | GA Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 16V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 5mm |
| Product Diameter | 5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 7mm |
| Product Range | GA Series |
| ESR | - |
| Ripple Current | 50mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 5mm |
| Product Width | - |
| Product Range | GA Series |
| Ripple Current | 50mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 16V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 5mm |
| Product Length | - |
| Product Height | 7mm |
| ESR | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

