Print Page
EEAGA1C220
Electrolytic Capacitor, GA Series, 22 µF, 16 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar
797 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.324 |
| 10+ | $0.148 |
| 25+ | $0.143 |
| 50+ | $0.137 |
| 100+ | $0.110 |
| 500+ | $0.108 |
| 1000+ | $0.106 |
| 2500+ | $0.103 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEAGA1C220Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 83T6859 |
| Product Range | GA Series |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 16V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 2mm |
| Product Diameter | 5mm |
| Product Length | - |
| Product Width | - |
| Product Height | 7mm |
| Product Range | GA Series |
| ESR | - |
| Ripple Current | 50mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for EEAGA1C220
1 Product Found
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 5mm |
| Product Width | - |
| Product Range | GA Series |
| Ripple Current | 50mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (21-Jan-2025) |
| Voltage(DC) | 16V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 2mm |
| Product Length | - |
| Product Height | 7mm |
| ESR | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

