Print Page
EEAGA1C150
Electrolytic Capacitor, GA Series, 15 µF, 16 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.108 |
| 4000+ | $0.106 |
| 6000+ | $0.104 |
| 10000+ | $0.102 |
| 20000+ | $0.099 |
| 50000+ | $0.097 |
| 100000+ | $0.095 |
| 200000+ | $0.093 |
Price for:Each
Minimum: 2000
Multiple: 2000
$216.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEAGA1C150Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 83T6858 |
| Product Range | GA Series |
| Technical Datasheet | |
| Capacitance | 15µF |
| Voltage(DC) | 16V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 1.5mm |
| Product Diameter | 4mm |
| Product Length | - |
| Product Width | - |
| Product Height | 7mm |
| Product Range | GA Series |
| ESR | - |
| Ripple Current | 33mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Capacitance | 15µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 4mm |
| Product Width | - |
| Product Range | GA Series |
| Ripple Current | 33mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (21-Jan-2025) |
| Voltage(DC) | 16V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 1.5mm |
| Product Length | - |
| Product Height | 7mm |
| ESR | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

