Print Page
EEAGA1A221
Electrolytic Capacitor, GA Series, 220 µF, 10 V, ± 20%, Radial Leaded, 1000 hours @ 105°C, Polar
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.220 |
| 4000+ | $0.216 |
| 6000+ | $0.211 |
| 10000+ | $0.207 |
| 20000+ | $0.202 |
| 50000+ | $0.198 |
| 100000+ | $0.194 |
| 200000+ | $0.189 |
Price for:Each
Minimum: 2000
Multiple: 2000
$440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | EEAGA1A221Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 83T6852 |
| Product Range | GA Series |
| Technical Datasheet | |
| Capacitance | 220µF |
| Voltage(DC) | 10V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | Radial Leaded |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 2.5mm |
| Product Diameter | 8mm |
| Product Length | - |
| Product Width | - |
| Product Height | 7mm |
| Product Range | GA Series |
| ESR | - |
| Ripple Current | 160mA |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Capacitance | 220µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 1000 hours @ 105°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 8mm |
| Product Width | - |
| Product Range | GA Series |
| Ripple Current | 160mA |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (21-Jan-2025) |
| Voltage(DC) | 10V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Polarity | Polar |
| Lead Spacing | 2.5mm |
| Product Length | - |
| Product Height | 7mm |
| ESR | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

