Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECWFA2J105JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AC4573
Product RangeECWF(A) Series
Your Part Number
561 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.925 |
| 25+ | $0.858 |
| 50+ | $0.791 |
| 100+ | $0.715 |
| 500+ | $0.640 |
| 1000+ | $0.557 |
| 2500+ | $0.522 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECWFA2J105JCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AC4573
Product RangeECWF(A) Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance1µF
Capacitance Tolerance± 5%
Voltage(AC)141V
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition B)
Lead Spacing22.5mm
Product Length26mm
Product Width11.1mm
Product Height16.2mm
Product RangeECWF(A) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Voltage(AC)
141V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition B)
Product Length
26mm
Product Height
16.2mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
Lead Spacing
22.5mm
Product Width
11.1mm
Product Range
ECWF(A) Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
