Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoECQV1184JM
Newark Part No.23T5735
Product RangeECQV(M) Series
Your Part Number
Technical Datasheet
456 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.000 |
Price for:Each
Minimum: 1
Multiple: 1
$0.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQV1184JM
Newark Part No.23T5735
Product RangeECQV(M) Series
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.18µF
Capacitance Tolerance± 5%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing7.5mm
Product Length10.2mm
Product Width3.6mm
Product Height10mm
Product RangeECQV(M) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Panasonic ECQV series capacitors are general purpose, radial leaded stacked metalized plastic film capacitor for high density insertion applications. The capacitance value ranges from 0.010μF to 2.2μF. These film capacitors are non polarized electrical capacitors with an insulated plastic film as dielectric. ECQV series capacitors provide excellent electric characteristics in non inductive construction.
- Small size and large capacitance
- Wide range for automatic insertion
- Ideal for noise suppression in logic circuits
- Available in 50VDC, 63VDC and 100VDC rated voltages
- ±5% tolerance
- Operating temperature range -40°C to 105°C
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
0.18µF
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
10.2mm
Product Height
10mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
100V
Capacitor Terminals
PC Pin
Lead Spacing
7.5mm
Product Width
3.6mm
Product Range
ECQV(M) Series
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate