0
0 Items$0.00

0.18µF General Purpose Film Capacitors :

22 Products Found
Find a huge range of 0.18µF General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.22µF & 0.01µF General Purpose Film Capacitors from the worlds top manufacturers including: Vishay & Panasonic

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
49W0958

RoHS

Each
1+$0.624
10+$0.316
25+$0.307
50+$0.299
100+$0.290
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
125V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
5mm
9.7mm
ECQE(B) Series
-40°C
105°C
-
49W1770

RoHS

Date/Lot Code

Each
1+$1.150
10+$0.628
25+$0.613
50+$0.598
100+$0.583
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
250V
630V
Through Hole
PC Pin
-
15mm
18.5mm
8mm
16mm
ECQE(F) Series
-40°C
105°C
-
49W1475

RoHS

Each
1+$0.979
10+$0.528
25+$0.515
50+$0.501
100+$0.488
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
200V
400V
Through Hole
PC Pin
-
15mm
18.5mm
5.4mm
12.5mm
ECQE(F) Series
-40°C
105°C
-
51AK3415

RoHS

Each
1+$2.070
25+$1.740
100+$1.630
250+$1.510
500+$1.370
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
400V
1kV
Through Hole
PC Pin
-
22.5mm
26mm
10.5mm
23.5mm
ECQE(F) Series
-40°C
105°C
-
39AM8632

RoHS

Each
1+$0.535
10+$0.371
25+$0.314
50+$0.256
100+$0.220
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.18µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
10mm
12mm
5mm
10.3mm
ECQE(F) Series
-40°C
105°C
-
99W2048

RoHS

Each
100+$0.417
500+$0.357
1000+$0.331
2500+$0.316
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
13mm
5.9mm
15.1mm
ECWF(A) Series
-40°C
105°C
-
04J5178

RoHS

Each
750+$1.580
1000+$1.560
2500+$1.540
Metallized PP
Radial Box - 2 Pin
0.18µF
± 2%
25V
63V
Through Hole
PC Pin
-
10mm
12.5mm
6mm
12mm
MKP416 Series
-55°C
85°C
-
18C5024

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+$0.788
2000+$0.715
4000+$0.642
6000+$0.619
10000+$0.606
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
4mm
9mm
MKT371 Series
-55°C
105°C
-
48W8711

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$1.020
4000+$0.937
6000+$0.912
10000+$0.897
Metallized PPS Stacked
2416 [6041 Metric]
0.18µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
-
03J8755

RoHS

Each
2000+$0.410
2500+$0.402
Metallized PET
Radial Box - 2 Pin
0.18µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
05W5432

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1500+$1.230
Metallized PEN Stacked
2820 [7150 Metric]
0.18µF
± 10%
40V
100V
Surface Mount
Wraparound
-
-
7.1mm
5mm
2mm
ECWU(C) Series
-55°C
125°C
-
18M4088

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.448
4000+$0.402
6000+$0.388
10000+$0.379
Metallized PET
Radial Box - 2 Pin
0.18µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
18C5204

RoHS

Each
1000+$0.851
2500+$0.825
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
5mm
11mm
MKT373 Series
-55°C
105°C
-
53W3613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.868
Metallized PPS Stacked
2416 [6041 Metric]
0.18µF
± 2%
30V
50V
Surface Mount
-
GRADE II (Test Condition B)
-
6mm
4.1mm
2.8mm
ECHU(X) Series
-55°C
125°C
-
49W2489

RoHS

Each
1000+$0.292
2500+$0.272
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
141V
630V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.2mm
6.5mm
11.7mm
ECWF(A) Series
-40°C
105°C
-
18C5185

RoHS

Each
1000+$0.802
2500+$0.777
Metallized PET
Radial Box - 2 Pin
0.18µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
5mm
11mm
MKT373 Series
-55°C
105°C
-
18C5006

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.683
4000+$0.614
6000+$0.592
10000+$0.579
Metallized PET
Radial Box - 2 Pin
0.18µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
4mm
9mm
MKT371 Series
-55°C
105°C
-
18C4956

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+$0.293
5000+$0.286
10000+$0.264
20000+$0.246
30000+$0.229
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
3.5mm
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
18C5225

RoHS

Each
1000+$1.120
2500+$1.100
Metallized PET
Radial Box - 2 Pin
0.18µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
6mm
12mm
MKT373 Series
-55°C
105°C
-
18C5244

RoHS

Each
1000+$1.170
2500+$1.150
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
6mm
12mm
MKT373 Series
-55°C
105°C
-
18C5094

RoHS

Each (Supplied on Full Reel)
Full Reel
750+$0.882
1000+$0.848
2000+$0.770
4000+$0.691
6000+$0.667
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.18µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
-55°C
105°C
-
18C4936

RoHS

Each (Supplied on Full Reel)
Full Reel
1500+$0.692
2000+$0.628
4000+$0.564
6000+$0.544
10000+$0.532
Metallized PET
Radial Box - 2 Pin
0.18µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
3.5mm
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK