Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECQE6103KFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AC4544
Product RangeECQE(F) Series
Your Part Number
497 In Stock
2,097 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.510 |
| 10+ | $0.256 |
| 25+ | $0.246 |
| 50+ | $0.237 |
| 100+ | $0.227 |
| 500+ | $0.197 |
| 1000+ | $0.186 |
| 2500+ | $0.172 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQE6103KFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AC4544
Product RangeECQE(F) Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.01µF
Capacitance Tolerance± 10%
Voltage(AC)250V
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing10mm
Product Length12mm
Product Width4.5mm
Product Height7.5mm
Product RangeECQE(F) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.01µF
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
12mm
Product Height
7.5mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
630V
Capacitor Terminals
Radial Leaded
Lead Spacing
10mm
Product Width
4.5mm
Product Range
ECQE(F) Series
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
