± 10% Tantalum Polymer Capacitors:

33 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
72Y6470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.870
10+
$11.140
25+
$11.050
50+
$11.040
100+
$11.040
Total:$15.87
Min: 1 / Mult: 1
33µF
± 10%
50V
X
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.485A
-55°C
T543 KO-CAP Series
105°C
-
84AH0218

Date/Lot Code

Each
1+
$54.380
5+
$53.790
10+
$53.190
25+
$52.590
50+
$51.990
More Pricing...
Total:$54.38
Min: 1 / Mult: 1
82µF
± 10%
75V
B
0.22ohm
Axial Leaded
-
-
-
1.8A
-55°C
T550 Series
105°C
-
12AM4083

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$19.300
10+
$14.490
25+
$14.400
50+
$14.390
100+
$14.390
Total:$19.30
Min: 1 / Mult: 1
22µF
± 10%
63V
X
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
1.815A
-55°C
T543 KO-CAP Series
125°C
-
12AM4079

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.750
10+
$4.050
25+
$3.730
50+
$3.400
100+
$3.080
More Pricing...
Total:$5.75
Min: 1 / Mult: 1
10µF
± 10%
25V
B
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.127A
-55°C
T543 KO-CAP Series
105°C
-
12AM4082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$20.160
10+
$15.140
25+
$15.140
50+
$15.130
100+
$15.130
Total:$20.16
Min: 1 / Mult: 1
10µF
± 10%
63V
X
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.223A
-55°C
T543 KO-CAP Series
125°C
-
44AM4556

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$21.450
10+
$20.110
25+
$18.490
50+
$17.190
100+
$15.760
More Pricing...
Total:$21.45
Min: 1 / Mult: 1
220µF
± 10%
10V
D
0.025ohm
2917 [7343-31 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
KO-CAP T540 Series
125°C
-
78AC7197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.400
10+
$3.500
Total:$5.40
Min: 1 / Mult: 1
Total:$35.00
Min: 10 / Mult: 1
220µF
± 10%
16V
E
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.3mm
3.143A
-55°C
vPolyTan T59 Series
105°C
-
99AC8326
Each
Pricing is unavailable. Please contact customer services.
100µF
± 10%
60V
B
0.1ohm
SMD
24.5mm
8.5mm
9.1mm
1.66A
-55°C
T556 Series
125°C
-
99AC8268
Each
Pricing is unavailable. Please contact customer services.
25µF
± 10%
100V
B
0.19ohm
SMD
24.5mm
8.5mm
9.1mm
1.2A
-55°C
T555 Series
105°C
-
54AH1973

RoHS

Each (Supplied on Cut Tape)
500+
$0.549
Total:$1,098.00
Min: 2000 / Mult: 2000
Total:$1,098.00
Min: 2000 / Mult: 2000
1.5µF
± 10%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
797mA
-55°C
T591 KO-CAP Series
125°C
-
54AH2014

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.456
4000+
$0.409
6000+
$0.395
10000+
$0.386
Total:$912.00
Min: 2000 / Mult: 2000
1.5µF
± 10%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
797mA
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
54AH1974

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.440
4000+
$0.395
6000+
$0.381
10000+
$0.373
Total:$880.00
Min: 2000 / Mult: 2000
1.5µF
± 10%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
797mA
-55°C
T591 KO-CAP Series
125°C
-
54AH2013

RoHS

Each (Supplied on Cut Tape)
500+
$0.569
Total:$1,138.00
Min: 2000 / Mult: 2000
Total:$1,138.00
Min: 2000 / Mult: 2000
1.5µF
± 10%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
797mA
-55°C
T598 KO-CAP Series
125°C
AEC-Q200
99AC8327

RoHS

Each
Pricing is unavailable. Please contact customer services.
100µF
± 10%
60V
B
0.1ohm
SMD
24.5mm
8.5mm
9.1mm
1.66A
-55°C
T556 Series
125°C
-
99AC8315

RoHS

Each
Pricing is unavailable. Please contact customer services.
75µF
± 10%
75V
B
0.1ohm
SMD
24.5mm
8.5mm
9.1mm
1.58A
-55°C
T555 Series
105°C
-
52X6435

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$20.230
10+
$15.560
25+
$14.790
50+
$14.010
100+
$13.240
Total:$20.23
Min: 1 / Mult: 1
15µF
± 10%
63V
X
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.223A
-55°C
T543 KO-CAP Series
105°C
-
57AC7574

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.990
10+
$6.030
25+
$5.780
50+
$5.530
100+
$5.280
More Pricing...
Total:$8.99
Min: 1 / Mult: 1
47µF
± 10%
10V
B
0.035ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.905A
-55°C
T543 KO-CAP Series
105°C
-
52X6421

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.310
10+
$9.870
25+
$9.240
50+
$8.780
100+
$7.880
More Pricing...
Total:$10.31
Min: 1 / Mult: 1
10µF
± 10%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.581A
-55°C
T543 KO-CAP Series
105°C
-
57AC7579

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.010
10+
$9.610
25+
$9.580
50+
$9.540
100+
$9.510
Total:$14.01
Min: 1 / Mult: 1
33µF
± 10%
50V
X
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.485A
-55°C
T543 KO-CAP Series
125°C
-
57AC7576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.990
10+
$11.950
25+
$11.040
50+
$10.150
100+
$9.260
More Pricing...
Total:$12.99
Min: 1 / Mult: 1
10µF
± 10%
63V
X
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
1.815A
-55°C
T543 KO-CAP Series
125°C
-
57AC7581

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.820
10+
$10.880
25+
$10.040
50+
$9.240
100+
$8.430
More Pricing...
Total:$11.82
Min: 1 / Mult: 1
680µF
± 10%
6.3V
X
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.704A
-55°C
T543 KO-CAP Series
125°C
-
78AC7198

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.370
2000+
$3.210
4000+
$2.980
8000+
$2.780
12000+
$2.680
More Pricing...
Total:$1,348.00
Min: 400 / Mult: 400
220µF
± 10%
16V
E
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.3mm
3.143A
-55°C
vPolyTan T59 Series
105°C
-
93AC5590

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$4.550
800+
$4.420
1600+
$4.160
2400+
$3.970
Total:$2,275.00
Min: 500 / Mult: 500
330µF
± 10%
16V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.15A
-55°C
T545 KO-CAP Series
125°C
-
84AH0220

Date/Lot Code

Each
1+
$63.190
5+
$59.510
10+
$55.730
25+
$51.350
50+
$50.250
More Pricing...
Total:$63.19
Min: 1 / Mult: 1
75µF
± 10%
75V
B
0.11ohm
Axial Leaded
-
-
-
1.58A
-55°C
T551 Series
125°C
-
33AK3786

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$91.630
10+
$78.720
25+
$75.580
50+
$72.430
Total:$91.63
Min: 1 / Mult: 1
82µF
± 10%
75V
B
0.22ohm
-
24.5mm
8.5mm
9.1mm
1.8A
-55°C
T555 Series
105°C
-
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK