Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECQE1106JFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AC4514
Product RangeECQE(F) Series
Your Part Number
278 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.030 |
| 10+ | $2.920 |
| 25+ | $2.780 |
| 50+ | $2.630 |
| 100+ | $2.580 |
| 500+ | $2.440 |
| 1000+ | $2.350 |
| 2500+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$4.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQE1106JFCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47AC4514
Product RangeECQE(F) Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance10µF
Capacitance Tolerance± 5%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity Rating-
Lead Spacing22.5mm
Product Length26mm
Product Width11.5mm
Product Height21mm
Product RangeECQE(F) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
10µF
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
26mm
Product Height
21mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
22.5mm
Product Width
11.5mm
Product Range
ECQE(F) Series
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
