0
0 Items$0.00

General Purpose Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
26M8592

RoHS

Each
1+$1.620
10+$0.921
25+$0.900
50+$0.880
100+$0.859
More Pricing...
Metallized PET
Radial
0.1µF
± 10%
250V
1kV
Through Hole
PC Pin
-
22.5mm
27mm
11.5mm
18mm
MSR Series
-55°C
125°C
-
66K1954

RoHS

Date/Lot Code

Each
1+$9.470
10+$9.080
25+$8.110
50+$7.660
100+$6.960
More Pricing...
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
-
100V
Through Hole
PC Pin
-
22.5mm
26mm
11.5mm
22.5mm
DME Series
-55°C
125°C
-
47AC4515

RoHS

Date/Lot Code

Each
1+$3.860
10+$2.740
25+$2.600
50+$2.460
100+$2.330
More Pricing...
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
22.5mm
26mm
11.5mm
21mm
ECQE(F) Series
-40°C
105°C
-
58Y4968

RoHS

Each
1+$7.260
10+$5.360
25+$5.090
50+$4.810
100+$4.370
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
11.5mm
22.5mm
PHE450/F450 Series
-55°C
105°C
-
69AH1120

RoHS

Each
1+$5.890
10+$4.460
25+$4.180
50+$3.890
100+$3.660
More Pricing...
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
63V
100V
Through Hole
PC Pin
-
27.5mm
31.5mm
11.5mm
20.5mm
MKT1822 Series
-55°C
100°C
-
63AK1587

RoHS

Each
1+$3.710
10+$2.800
25+$2.680
50+$2.570
100+$2.450
More Pricing...
Metallized PET
Radial Leaded
10µF
± 10%
-
100V
Through Hole
PC Pin
-
22.5mm
26mm
11.5mm
21mm
ECQE(F) Series
-40°C
105°C
-
67AK1179

RoHS

Date/Lot Code

Each
1+$11.580
10+$9.080
25+$8.580
50+$8.080
100+$7.680
More Pricing...
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
40V
63V
Through Hole
PC Pin
-
27.5mm
31.5mm
11.5mm
20.5mm
MKT1822 Series
-55°C
100°C
-
15AN2211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.730
10+$4.480
25+$4.240
50+$3.940
100+$3.620
More Pricing...
Metallized PET Stacked
5045 [127114 Metric]
0.33µF
± 10%
160V
250V
Surface Mount
Standard Terminal
-
-
12.7mm
11.5mm
6.5mm
F161 Series
-55°C
125°C
AEC-Q200
39AM8638

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.710
10+$2.600
25+$2.420
50+$2.210
100+$2.010
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
-
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
11.5mm
21mm
ECQE(F) Series
-40°C
105°C
-
55W9223

RoHS

Each
1000+$1.180
2500+$1.110
Metallized PET
Radial Box - 2 Pin
0.68µF
± 5%
250V
630V
Through Hole
PC Pin
-
22.5mm
26mm
11.5mm
21mm
ECQE(F) Series
-40°C
105°C
-
69AH1119

RoHS

Each
1+$4.650
10+$3.470
25+$3.230
50+$2.990
100+$2.810
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
PC Pin
-
27.5mm
31.5mm
11.5mm
20.5mm
MKT1822 Series
-55°C
100°C
-
49W3640

RoHS

Each
500+$1.290
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
354V
1.25kV
Through Hole
PC Pin
-
20mm
23mm
11.5mm
20.5mm
ECWH(V) Series
-40°C
105°C
-
25M8107
Each
Pricing is unavailable. Please contact customer services.
Metallized PET Stacked
Radial
0.68µF
± 10%
63V
100V
Through Hole
PC Pin
-
10mm
6.3mm
11.5mm
6.3mm
B32561 Series
-55°C
125°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK