Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoECQV1H394JL
Newark Part No.23T5704
Product RangeECQV(L) Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoECQV1H394JL
Newark Part No.23T5704
Product RangeECQV(L) Series
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.39µF
Capacitance Tolerance± 5%
Voltage(AC)40V
Voltage(DC)50V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing7.5mm
Product Length7.3mm
Product Width5.7mm
Product Height8.3mm
Product RangeECQV(L) Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Product Overview
The Panasonic ECQV series capacitors are general purpose, radial leaded stacked metalized plastic film capacitor for high density insertion applications. The capacitance value ranges from 0.010μF to 2.2μF. These film capacitors are non polarized electrical capacitors with an insulated plastic film as dielectric. ECQV series capacitors provide excellent electric characteristics in non inductive construction.
- Small size and large capacitance
- Wide range for automatic insertion
- Ideal for noise suppression in logic circuits
- Available in 50VDC, 63VDC and 100VDC rated voltages
- ±5% tolerance
- Operating temperature range -40°C to 105°C
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
0.39µF
Voltage(AC)
40V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
7.3mm
Product Height
8.3mm
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
7.5mm
Product Width
5.7mm
Product Range
ECQV(L) Series
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
