0.39µF General Purpose Film Capacitors:

28 Products Found
Find a huge range of 0.39µF General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.22µF & 0.47µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic, Vishay & Kemet
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
62W6714

RoHS

Date/Lot Code

Each
1+
$1.150
10+
$0.587
25+
$0.587
50+
$0.587
100+
$0.586
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
16.9mm
13mm
16.9mm
ECWF(A) Series
-40°C
105°C
-
92AC8480

RoHS

Date/Lot Code

Each
1+
$0.656
10+
$0.337
25+
$0.328
50+
$0.318
100+
$0.309
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.39µF
± 5%
-
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
-
R82 Series
-55°C
105°C
AEC-Q200
29AM8418

RoHS

Date/Lot Code

Each
1+
$0.640
10+
$0.476
25+
$0.431
50+
$0.386
100+
$0.338
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.39µF
± 5%
-
250V
Through Hole
Radial Leaded
-
15mm
18.5mm
4.9mm
12mm
ECQE(F) Series
-40°C
105°C
-
83AK2532

RoHS

Date/Lot Code

Each
1+
$3.190
10+
$2.230
25+
$2.030
50+
$1.820
100+
$1.680
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
180V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
8.5mm
16mm
PHE450/F450 Series
-55°C
105°C
-
95W7639

RoHS

Date/Lot Code

Each
1+
$0.788
10+
$0.453
25+
$0.441
50+
$0.430
100+
$0.418
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
84V
450V
Through Hole
PC Pin
-
7.5mm
12.6mm
6mm
15.7mm
ECWFD Series
-40°C
110°C
-
95W7643

RoHS

Date/Lot Code

Each
1+
$0.701
10+
$0.401
25+
$0.391
50+
$0.380
100+
$0.370
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
84V
450V
Through Hole
PC Pin
-
10mm
12.6mm
6mm
15.7mm
ECWFD Series
-40°C
110°C
-
18C5248

RoHS

Each
1000+
$1.810
2500+
$1.680
Metallized PET
Radial Box - 2 Pin
0.39µF
± 5%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
8.5mm
15mm
MKT373 Series
-55°C
105°C
-
18C4904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.830
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
3.5mm
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
49W1578

RoHS

Each
1000+
$0.454
2500+
$0.421
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
200V
400V
Through Hole
PC Pin
-
15mm
18.5mm
7.5mm
15.4mm
ECQE(F) Series
-40°C
105°C
-
49W1159

RoHS

Each
1000+
$0.313
2500+
$0.298
Metallized PET
Radial Box - 2 Pin
0.39µF
± 5%
125V
250V
Through Hole
PC Pin
-
10mm
12.3mm
5.7mm
10.9mm
ECQE(B) Series
-40°C
105°C
-
18C4922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.877
Metallized PET
Radial Box - 2 Pin
0.39µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
3.5mm
8mm
MKT370 Series
-55°C
105°C
AEC-Q200
04J5214

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.580
2000+
$3.410
4000+
$3.170
8000+
$2.960
12000+
$2.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 2%
25V
63V
Through Hole
PC Pin
-
15mm
17.5mm
6mm
12mm
MKP416 Series
-55°C
85°C
-
49W1574

RoHS

Each
1000+
$0.534
2500+
$0.504
Metallized PET
Radial Box - 2 Pin
0.39µF
± 5%
200V
400V
Through Hole
PC Pin
-
15mm
18.5mm
7.5mm
15.4mm
ECQE(F) Series
-40°C
105°C
-
49W1169

RoHS

Each
1000+
$0.276
2500+
$0.262
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
150V
250V
Through Hole
PC Pin
-
15mm
18.5mm
4.9mm
12mm
ECQE(F) Series
-40°C
105°C
-
18C5098

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.120
1000+
$1.060
2000+
$0.995
4000+
$0.897
6000+
$0.865
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
5mm
11mm
MKT372 Series
-55°C
105°C
-
18C5032

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.070
2000+
$1.010
4000+
$0.911
6000+
$0.878
10000+
$0.845
Metallized PET
Radial Box - 2 Pin
0.39µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
5mm
10.5mm
MKT371 Series
-55°C
105°C
-
57R3993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.130
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
160V
250V
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
MKT373 Series
-55°C
105°C
-
06W0705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.960
Metallized PEN Stacked
3022 [7755 Metric]
0.39µF
± 10%
40V
100V
Surface Mount
Wraparound
-
-
7.7mm
5.5mm
3.4mm
ECWU(C) Series
-55°C
125°C
-
49W2515

RoHS

Each
1000+
$0.420
2500+
$0.379
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
141V
630V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.2mm
9.2mm
14.3mm
ECWF(A) Series
-40°C
105°C
-
57R3985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.968
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
63V
100V
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
MKT373 Series
-55°C
105°C
-
18C4944

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.938
1000+
$0.883
2000+
$0.834
4000+
$0.753
6000+
$0.725
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
6mm
11mm
MKT370 Series
-55°C
105°C
AEC-Q200
18C4964

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.998
1000+
$0.940
2000+
$0.888
4000+
$0.801
6000+
$0.772
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.39µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
6mm
11mm
MKT370 Series
-55°C
105°C
AEC-Q200
18C5014

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.020
2000+
$0.957
4000+
$0.863
6000+
$0.832
10000+
$0.800
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
5mm
10.5mm
MKT371 Series
-55°C
105°C
-
18C5089

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.060
1000+
$0.997
2000+
$0.941
4000+
$0.849
6000+
$0.818
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
5mm
11mm
MKT372 Series
-55°C
105°C
-
18C5151

RoHS

Each
1000+
$0.941
2500+
$0.843
Metallized PET
Radial Box - 2 Pin
0.39µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
17.5mm
5mm
11mm
MKT373 Series
-55°C
105°C
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK